
Single color LED emitter, illumination color orange, with a 615nm wavelength. Features a T-3/4 plastic package, 1.78mm size, and colorless diffused circular lens. Operates with a 50mA forward current and 5V reverse voltage, offering 500mcd luminous intensity and 0.8lm luminous flux. Surface mountable with a 15° viewing angle, this lead-free, RoHS compliant component has a power dissipation of 120mW and operates between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HLMT-QH00-T0011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Red, Orange |
| Depth | 2.21mm |
| Forward Current | 50mA |
| Height | 2.92mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2.34mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.8lm |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SunPower |
| Viewing Angle | 15° |
| Wavelength | 615nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMT-QH00-T0011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
