The HLMT-QL00 is a single-channel orange LED with a forward current of 20mA and a luminous intensity of 1000mcd. It operates within a temperature range of -40°C to 100°C and is packaged in a bulk quantity of 1000. The LED is RoHS compliant and has a wavelength of 590nm. It is designed for through-hole, axial mounting and features a diffused, colorless, circular lens with a clear transparency.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Color | Orange |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.99mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SunPower |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| Width | 2.21mm |
| RoHS | Compliant |
