
Single Color LED Emitter, Orange, featuring a T-3/4 package with a 1.78mm diameter and 2.21mm depth. This surface-mount device offers a 15° viewing angle, 590nm wavelength, and 1000mcd luminous intensity at a 20mA forward current. It operates within a -40°C to 100°C temperature range and boasts a 0.8lm luminous flux. The untinted, nondiffused, colorless lens is clear, and the component is lead-free and RoHS compliant.
Broadcom HLMT-QL00-T0011 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 2.21mm |
| Diameter | 1.8mm |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.99mm |
| Lens Color | Colorless |
| Lens Style | Clear, Untinted, NONDIFFUSED, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.8lm |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Axial |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 120W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SunPower |
| Shape | Round |
| T-code | T-3/4 |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMT-QL00-T0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
