Single color LED emitter, orange illumination, featuring a T-3/4 package with a 1.78mm diameter. This surface mount device operates with a 20mA forward current, delivering 0.8lm luminous flux and 1000mcd luminous intensity at a 590nm wavelength. The untinted, nondiffused, colorless circular lens offers a 15° viewing angle. Constructed with a plastic package, it is lead-free and RoHS compliant, with a wide operating temperature range of -40°C to 100°C.
Broadcom HLMT-QL00-T0021 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.99mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.8lm |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SunPower |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMT-QL00-T0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
