
Single color LED emitter, featuring an orange illumination color and a colorless, diffused, circular lens. This surface mount device offers a 15° viewing angle and a luminous intensity of 1000mcd, with a typical forward current of 20mA. Operating within a temperature range of -40°C to 100°C, it boasts a wavelength of 590nm and a luminous flux of 0.8lm. The component is lead-free, RoHS compliant, and packaged in tape and reel.
Broadcom HLMT-QL00-T0031 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 2.21mm |
| Forward Current | 20mA |
| Height | 2.92mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.99mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.8lm |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SunPower |
| Viewing Angle | 15° |
| Wavelength | 590nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMT-QL00-T0031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
