
The HRPG-AD32-53R is a 2-channel optical encoder with a built-in detent and a maximum operating temperature of 70°C. It is designed for through hole, PCB mount applications and has a vertical orientation. The encoder produces a quadrature, incremental output and is available in a tray packaging with 50 units per package.
Broadcom HRPG-AD32-53R technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | HRPG |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HRPG-AD32-53R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
