The HRPG-ASCA-11F is a miniature rotary incremental encoder with a round shaft style, operating within a 4.5VDC to 5.5VDC supply voltage range. It features a digital square wave encoder signal and a maximum operating speed of 300 revolutions per minute. The encoder is not programmable and does not have an indexed index output. It is designed for use in bracket mount applications and has a straight body orientation. The HRPG-ASCA-11F operates within a temperature range of 0 to 70 degrees Celsius.
Broadcom HRPG-ASCA-11F technical specifications.
| Type | Miniature Encoder |
| Motion | Rotary |
| Shaft Style | Round |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Maximum Operating Speed | 300r/min |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Bracket Mount |
| Body Orientation | Straight |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Broadcom HRPG-ASCA-11F to view detailed technical specifications.
No datasheet is available for this part.