The HRPG-ASCA-14R is a miniature rotary incremental encoder with a round shaft style and digital square wave output. It operates within a voltage range of 4.5VDC to 5.5VDC and has a maximum operating speed of 300 revolutions per minute. The encoder is not programmable and does not have an index output. It is designed for use in bracket mount applications and has a straight body orientation. The HRPG-ASCA-14R is rated for operation between 0 and 70 degrees Celsius.
Broadcom HRPG-ASCA-14R technical specifications.
| Type | Miniature Encoder |
| Motion | Rotary |
| Shaft Style | Round |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Maximum Operating Speed | 300r/min |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Bracket Mount |
| Body Orientation | Straight |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Broadcom HRPG-ASCA-14R to view detailed technical specifications.
No datasheet is available for this part.