Checking distributor stock and pricing after the page loads.
| Data Rate | 115Kbps |
| Fall Time | 600ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |