Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HSDL-3000-007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSDL-3000-007 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 115.2Kbps |
| Height | 3.65mm |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Wavelength | 875nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSDL-3000-007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
