
The HSDL-3002-007 is a UART bridge from Broadcom, packaged in SMD/SMT form with a height of 3.65mm and a width of 2.7mm. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum supply current of 2mA. The device is rated for use in temperatures between -20°C and 70°C. It is not compliant with RoHS or Reach SVHC regulations.
Sign in to ask questions about the Broadcom HSDL-3002-007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSDL-3002-007 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 115.2Kbps |
| Height | 3.65mm |
| Length | 9.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Termination | SMD/SMT |
| Wavelength | 875nm |
| Width | 2.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HSDL-3002-007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
