Broadcom HSDL-3003-021 technical specifications.
| Data Rate | 115.2Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Termination | SMD/SMT |
| Wavelength | 875nm |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSDL-3003-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.