Infrared Transceivers 20 cm 3V SIR plus RC Top Option
Checking distributor stock and pricing after the page loads.
Broadcom HSDL-3003-028 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 875nm |
| RoHS | Compliant |
No datasheet is available for this part.