
Checking distributor stock and pricing after the page loads.
Broadcom HSDL-3021-021 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 885nm |
| RoHS | Compliant |
No datasheet is available for this part.
