Broadcom HSDL-3201#021 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 115.2Kbps |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Termination | SMD/SMT |
| Wavelength | 880nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSDL-3201#021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
