AVAGO TECHNOLOGIES HSDL-3201-P21 IR TRANSCEIVER, 115.2KBPS, 30CM, FULL REEL
Checking distributor stock and pricing after the page loads.
| Data Rate | 115.2Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Not Compliant |