The HSDL-3203-021 is a fiber optic transmitter from Broadcom, designed to operate within a temperature range of -25°C to 85°C. It requires a 3.6V operating supply voltage and is compliant with lead-free standards. This device is packaged in tape and reel quantities of 2500 units and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Broadcom HSDL-3203-021 technical specifications.
| Data Rate | 115Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 880nm |
| RoHS | Compliant |
No datasheet is available for this part.