Infrared Transceivers 50cm 3V SIR 1.6mmH t 1K pcs/reel
Broadcom HSDL-3208-002 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSDL-3208-002 to view detailed technical specifications.
No datasheet is available for this part.