Infrared Transceivers 1m 3V FIR 400units t op options
Broadcom HSDL-3602-008 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 880nm |
| RoHS | Compliant |
No datasheet is available for this part.