Infrared Transceivers 1m 3V FIR 1800uni ts T/R Top
Broadcom HSDL-3602-038 technical specifications.
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.