Broadcom HSDL-3612-007 technical specifications.
| Data Rate | 115.2Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Termination | SMD/SMT |
| Wavelength | 880nm |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSDL-3612-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.