Infrared Transceivers 1m 3V SIR 1800uni ts T/R Top
Checking distributor stock and pricing after the page loads.
Broadcom HSDL-3612-038 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 880nm |
| RoHS | Compliant |
No datasheet is available for this part.