
Infrared emitter featuring a 5mm diameter, clear circular lens, and 30° viewing angle. Operates with a 50mA forward current and a 1.5V forward voltage. Emits at 875nm wavelength with a 40ns rise and fall time. Suitable for operation between 0°C and 70°C, this lead-free component is RoHS compliant.
Broadcom HSDL-4220 technical specifications.
| Diameter | 5mm |
| Forward Current | 50mA |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Circular |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 875nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSDL-4220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
