Infrared Emitters IR Emitter T-1 3/4 L amp 30 Deg
Checking distributor stock and pricing after the page loads.
Broadcom HSDL-4220#002 technical specifications.
| Lens Style | Circular |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1300 |
| Packaging | Bulk |
| Viewing Angle | 30° |
| Wavelength | 875nm |
| RoHS | Compliant |
No datasheet is available for this part.