
Infrared LED emitter featuring 875nm wavelength and a 17° viewing angle. Designed for a 50mA forward current and 1.5V DC rated voltage. Operating temperature range spans from 0°C to 70°C. Housed in a clear, circular lens with a 8.7mm height and 22.5mm lead length. This lead-free component is RoHS compliant.
Broadcom HSDL-4230 technical specifications.
| Forward Current | 50mA |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lead Length | 22.5mm |
| Lens Color | Clear |
| Lens Style | Circular |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 17° |
| DC Rated Voltage | 5V |
| Wavelength | 875nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSDL-4230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
