Checking distributor stock and pricing after the page loads.
Broadcom HSDL-4250 technical specifications.
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 870nm |
| RoHS | Compliant |
No datasheet is available for this part.