Infrared Emitters Lamp T13/4
Broadcom HSDL-4251 technical specifications.
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 870nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSDL-4251 to view detailed technical specifications.
No datasheet is available for this part.