Infrared Emitters IR Emitter 870nm Hig h Power
Broadcom HSDL-4261 technical specifications.
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 26° |
| Wavelength | 875nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSDL-4261 to view detailed technical specifications.
No datasheet is available for this part.