Infrared Emitters IR Emitter 870nm Hig h Power
Broadcom HSDL-4261-A01 technical specifications.
| Package Quantity | 1000 |
| Viewing Angle | 26° |
| Wavelength | 870nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSDL-4261-A01 to view detailed technical specifications.
No datasheet is available for this part.