Infrared Emitters Lamp T13/4
Checking distributor stock and pricing after the page loads.
Broadcom HSDL-4270 technical specifications.
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| Wavelength | 940nm |
| RoHS | Compliant |
No datasheet is available for this part.