Infrared Emitters IR Lamp Emitter
Broadcom HSDL-4271 technical specifications.
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSDL-4271 to view detailed technical specifications.
No datasheet is available for this part.