Broadcom HSDL-4400#031 technical specifications.
| Lead Free | Lead Free |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 875nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSDL-4400#031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.