This general optocoupler is available in a QFN package and is manufactured with lead-free materials. It operates over a temperature range of -40°C to 85°C. The RoHS compliant device is packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Broadcom HSDL-7002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSDL-7002 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSDL-7002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
