
Orange single-color LED emitter in a PLCC package, featuring a 120° viewing angle and clear, colorless lens. This surface-mount component operates with a 20mA forward current and 5V reverse voltage, offering a power dissipation of 63mW. It is RoHS compliant and designed for operation between -55°C and 100°C, with dimensions of 3.2mm length, 2.8mm width, and 2.1mm height.
Broadcom HSMA-A100-R40J1 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.2mm |
| Lens Style | Round, Flat, Circular |
| Lens Transparency | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMA-A100-R40J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.