Surface mount single color LED emitter, amber yellow illumination, featuring a 2.2mm LCC-2 package. This component offers a 120° viewing angle, 590nm wavelength, and 220mcd luminous intensity. Operates with a 20mA forward current and 5V reverse voltage, with a maximum power dissipation of 63mW. The diffused, colorless lens is housed in a PLCC package with dimensions of 3.2mm length, 2.8mm width, and 2.1mm height.
Broadcom HSMA-A101-S00J1 technical specifications.
| Package/Case | PLCC |
| Color | Orange, Yellow |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Circular, Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Flux | 480lm |
| Luminous Intensity | 220mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMA-A101-S00J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.