
Orange single-color LED emitter in a PLCC package, featuring a 120° viewing angle and 590nm wavelength. This surface-mount component offers a luminous intensity of 220mcd and a luminous flux of 480lm, operating with a 20mA forward current and a 5V reverse voltage. It boasts a wide operating temperature range from -55°C to 100°C and is RoHS compliant. The LED has a colorless, diffused, flat, circular lens and a power dissipation of 63mW.
Sign in to ask questions about the Broadcom HSMA-A101-S3WJ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMA-A101-S3WJ1 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Circular, Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Flux | 480lm |
| Luminous Intensity | 220mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMA-A101-S3WJ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.