Single Color LED, Amber, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2
Broadcom HSMA-A101-S70J1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.