Single Color LED, Amber, 2.2mm, PLASTIC, SMT, LCC-2
Broadcom HSMA-A101-T2WJ1 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Lens Style | Circular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.