Sign in to ask questions about the Broadcom HSMA-A401-U80M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMA-A401-U80M1 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 3.2mm |
| Forward Current | 50mA |
| Illumination Color | Orange |
| Length | 2.8mm |
| Lens Style | Round, Circular |
| Luminous Flux | 0.45lm |
| Luminous Intensity | 1125mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMA-A401-U80M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
