
Surface mount single element orange LED emitter with a 2.2mm LCC-4 package. Features a clear, dome, circular lens style and a 30° viewing angle. Operates with a 50mA forward current, 180mW power dissipation, and a reverse voltage of 5V. Achieves luminous intensity of 4700mcd at a 590nm wavelength. Suitable for operation between -40°C and 100°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Broadcom HSMA-A431-X90M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMA-A431-X90M1 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 3.2mm |
| Forward Current | 50mA |
| Height | 3.87mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Clear, Dome, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 4700mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 590nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMA-A431-X90M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
