
Single color LED emitter, orange illumination, featuring a PLCC package for surface mounting. This component offers a luminous intensity of 4500mcd at a forward current of 50mA, with a typical wavelength of 590nm. It operates within a temperature range of -40°C to 100°C and has a power dissipation of 180mW. The clear, colorless dome lens provides a 30° viewing angle.
Sign in to ask questions about the Broadcom HSMA-A431-Z50M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMA-A431-Z50M1 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 3.2mm |
| Forward Current | 50mA |
| Height | 3.87mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Dome, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 4500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 590nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMA-A431-Z50M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
