
Single Color LED emitter, featuring an orange illumination color with a diffused, colorless, rectangular lens. This surface-mount device (SMD/SMT) operates with a 20mA forward current and a 1.9V DC rated voltage, delivering a luminous intensity of 95mcd at a 592nm wavelength. Packaged in tape and reel, it offers a 130° viewing angle and a power dissipation of 60mW, with operating temperatures ranging from -40°C to 85°C. The lead-free package ensures RoHS compliance.
Sign in to ask questions about the Broadcom HSMA-C110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMA-C110 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White |
| Lens Size | 1mm |
| Lens Style | Domed, Dome, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 95mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| DC Rated Voltage | 1.9V |
| Wavelength | 592nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMA-C110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
