
Surface mount single color LED emitter, featuring an amber illumination color with a wavelength of 592nm. This component offers a luminous intensity of 90mcd at a forward current of 20mA, with a maximum power dissipation of 60mW. Housed in a 0603 (1608 metric) surface mount package, it has a clear, colorless, rectangular lens style and a wide viewing angle of 155°. The LED operates within a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Broadcom HSMA-C120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMA-C120 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange, Yellow |
| Depth | 0.6mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 155° |
| Wavelength | 592nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMA-C120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
