
Surface mount single color LED emitter, featuring an untinted diffused lens for wide illumination. This component offers an orange illumination color with a 170° viewing angle and a luminous intensity of 90mcd at a 20mA forward current. The LED is housed in a 1206 (3216 metric) package with dimensions of 3.2mm length, 1.6mm width, and 1.1mm height. Operating within a temperature range of -30°C to 85°C, it supports a maximum power dissipation of 60mW and a reverse voltage of 5V. This lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Broadcom HSMA-C150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMA-C150 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Orange |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular, Untinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Viewing Angle | 170° |
| Wavelength | 595nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMA-C150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
