
Surface mount single color LED emitter, featuring a diffused untinted lens and an orange illumination color. This component operates with a 20mA forward current, delivering a luminous intensity of 90mcd at a 592nm wavelength. Housed in an 0805 (2012 metric) package, it offers a wide 170° viewing angle and is lead-free and RoHS compliant.
Sign in to ask questions about the Broadcom HSMA-C170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMA-C170 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Orange, Yellow |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Style | Rectangular, Untinted, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Viewing Angle | 170° |
| Wavelength | 592nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMA-C170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
