
Surface mount single color LED emitter, orange illumination, featuring a diffused, colorless lens. This 0805 package component operates with a 20mA forward current, 5V reverse voltage, and 60mW power dissipation. Delivering 90mcd luminous intensity at a 592nm wavelength, it offers a wide 130° viewing angle. Designed for surface mounting, it is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Broadcom HSMA-C177 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Color | Orange |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 0.4mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 592nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMA-C177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.