
Surface mount single color LED emitter, featuring an amber illumination color with a diffused, colorless lens. This component operates with a 20mA forward current and a 1.9V DC rated voltage, emitting light at a 592nm wavelength. It offers a wide 170° viewing angle and a luminous intensity of 90mcd. The LED is housed in a 0603 (1608 metric) package with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height, and is RoHS compliant.
Broadcom HSMA-C190 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange, Yellow |
| Depth | 0.8mm |
| ESR (Equivalent Series Resistance) | 70kR |
| Forward Current | 20mA |
| Frequency | 32.768kHz |
| Frequency Tolerance | 0.002% |
| Height | 0.8mm |
| Illumination Color | Orange |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Load Capacitance | 12.5pF |
| Luminous Flux | 480lm |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 70kR |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 0.002% |
| Viewing Angle | 170° |
| DC Rated Voltage | 1.9V |
| Wavelength | 592nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMA-C190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
