Miniature SMT LED emitter, featuring a single orange illumination color with a diffused, colorless lens. This component operates with a 20mA forward current, producing a luminous intensity of 90mcd at a 592nm wavelength. Housed in a 0402 (1005 metric) package, it measures 1mm in length, 0.5mm in width, and 0.4mm in height. Designed for surface mounting, it offers a wide 130° viewing angle and operates within a temperature range of -30°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Broadcom HSMA-C280 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 0.4mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 592nm |
| Width | 0.5mm |
| RoHS | Compliant |
No datasheet is available for this part.