This 1mm x 1mm x 3mm orange LED features a dome diffused rectangular lens and emits light at a wavelength of 591nm. It has a luminous intensity of 76.9mcd and can handle a forward current of 20mA. The LED is surface mountable and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and packaged in tape and reel with 3000 LEDs per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HSMA-C680 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMA-C680 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 76.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 115° |
| Wavelength | 591nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMA-C680 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
