
Single Color Red LED emitter in a PLCC package, featuring a 2.2mm size and LCC-2 footprint. This surface mount LED offers a luminous intensity of 100mcd with a 120° viewing angle. Operating at a forward current of 20mA and a DC rated voltage of 1.9V, it emits red light with a wavelength of 626nm. The component is lead-free, RoHS compliant, and operates within a temperature range of -55°C to 100°C.
Broadcom HSMC-A100-Q00J1 technical specifications.
| Package/Case | PLCC |
| Color | Red |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Circular, Round, Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| DC Rated Voltage | 1.9V |
| Wavelength | 626nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMC-A100-Q00J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
